reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 11 06 160 :: Stripping pliers, 160 mm, 1000 V

Item-No.: KN 11 06 160
€23,60
Category of goods: 1 = discountable

KN 11 06 160

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Technology
    • For cables Ø 0.5 - 5 mm
  • Measures
    • Length
    • 160 mm

Stripping pliers with set screw for
adjusting to the desired wire
or wire strand diameter.
Length: 160 mm
Head chrome-plated, handles VDE-insulated 1000 V.
Stripping values: 0.5 to 5 mm diameter



Manufacturer : KNIPEX
Factory number : 11 06 160
Package weight : 0.161 kg
Technical information
  • General
    • Type
    • Stripping pliers
    • Technology
    • For cables Ø 0.5 - 5 mm
  • Measures
    • Length
    • 160 mm
Datasheet/manual