reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 03 06 200 :: Combination pliers 200 mm, 1000 V

Item-No.: KN 03 06 200
€22,70
Category of goods: 1


KN 03 06 200

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (soft)
    • 3.8
  • Measures
    • Length
    • 200 mm

Combination pliers, lightweight, with cutting edges for hard and soft wire, long cutting edges for thicker cable. Blades additionally inductively hardened.

Length: 200 mm
Head chrome-plated, handles VDE-insulated, 1000 V.
Cutting force:
Soft wire up to 3.8 mm in diameter,
Hard wire up to 2.5 mm in diameter.



Manufacturer : KNIPEX
Factory number : 03 06 200
Package weight : 0.351 kg
Technical information
  • General
    • Type
    • Combination pliers
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (soft)
    • 3.8
  • Measures
    • Length
    • 200 mm
Datasheet/manual