reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 02 06 200 :: Power combination pliers 200 mm, 1000 V

Item-No.: KN 02 06 200
€25,60
Category of goods: 1


KN 02 06 200

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
  • Implementation
    • Cutting value wire (hard)
    • 2.8
  • Measures
    • Length
    • 200 mm

KNIPEX power combination pliers, VDE-tested

For heavy-duty applications with 35% less force required thanks to new, improved lever ratios. The optimally positioned joint allows easier cutting, as well as powerful gripping, bending and pulling. Inductively hardened blades, approx. 62 HRC.

Head chrome-plated, handles VDE-insulated, 1000 V.
Length: 200 mm
Cutting force:
- Hard wire up to 2.8 mm in diameter
- Piano wire up to 2.2 mm in diameter



Manufacturer : KNIPEX
Factory number : 02 06 200
Package weight : 0.363 kg
Technical information
  • General
    • Type
    • Combination pliers
  • Implementation
    • Cutting value wire (hard)
    • 2.8
  • Measures
    • Length
    • 200 mm
Datasheet/manual