reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 02 06 180 :: Power combination pliers 180 mm, 1000 V

Item-No.: KN 02 06 180
€24,80
Category of goods: 1 = discountable

KN 02 06 180

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
  • Implementation
    • Cutting value wire (hard)
    • 2.5
  • Measures
    • Length
    • 180 mm

KNIPEX power combination pliers, VDE-tested

For heavy-duty applications with 35% less force required thanks to new, improved lever ratios. The optimally positioned joint allows easier cutting, as well as powerful gripping, bending and pulling. Inductively hardened blades, approx. 62 HRC.

Head chrome-plated, handles VDE-insulated, 1000 V.
Length: 180 mm
Cutting force:
- Hard wire up to 2.5 mm in diameter
- Piano wire up to 2.0 mm in diameter



Manufacturer : KNIPEX
Factory number : 02 06 180
Package weight : 0.27 kg
Technical information
  • General
    • Type
    • Combination pliers
  • Implementation
    • Cutting value wire (hard)
    • 2.5
  • Measures
    • Length
    • 180 mm
Datasheet/manual