reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK AV06051 :: Insulated Pliers set, 3-pcs, 1000V

Item-No.: CK AV06051
€28,60
Category of goods: 1 = discountable

CK AV06051

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers set
    • Design
    • 3-piece
  • Electrical values
    • Load limit
    • 1000 V
    • Approval
    • IEC 60900/2004
  • hardened and tempered jaws for lasting durability
  • for live working up to 1000V
  • soft grip handles for increased comfort
  • approved to IEC 60900:2004



Manufacturer : C.K
Factory number : AV06051
Package weight : 1.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pliers set
    • Design
    • 3-piece
  • Electrical values
    • Load limit
    • 1000 V
    • Approval
    • IEC 60900/2004
Datasheet/manual