reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 467019 :: Speaker connection insert, two-way, pw

Item-No.: EL SM 467019
€18,20
Category of goods: 1


EL SM 467019

  • Product Description
  • Technical information
  • General
    • Modelname
    • System M
    • Type
    • Use of speaker port
    • Colour
    • Polar white, glossy
    • Technology
    • Two-fold

Speaker connection insert, two-way

Polarity marked in different colours.

Conductor cross-section up to max. 10 mm².

Quick-action plug-in terminals. Screw terminals on the back.



Manufacturer : MERTEN
Factory number : 467019
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • System M
    • Type
    • Use of speaker port
    • Colour
    • Polar white, glossy
    • Technology
    • Two-fold
Datasheet/manual