reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 466919 :: Speaker connection insert, one-way, pw

Item-No.: EL SM 466919
€17,10
Category of goods: 1

EL SM 466919

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Use of speaker port
    • Colour
    • Polar white, glossy
    • Technology
    • Single

Speaker connection insert, one-way

Polarity marked in different colours.

Conductor cross-section up to max. 10 mm².

Quick-action plug-in terminals. Screw terminals on the back.



Manufacturer : MERTEN
Factory number : 466919
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Use of speaker port
    • Colour
    • Polar white, glossy
    • Technology
    • Single
Datasheet/manual