reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 233419 :: Socket insert, polar white, System M

Item-No.: EL SM 233419
€4,30
Category of goods: 1

EL SM 233419

  • Product Description
  • Technical information
  • General
    • Modelname
    • System M
    • Type
    • Use of socket
    • Colour
    • Polar white, glossy

From classic and simple to extravagant:
In System M, surfaces
and materials can be combined to virtually infinite degrees.


The frames and rockers are easy to replace, without having to change the inserts.

This makes System M one of the most flexible switch ranges that adapts to all design requirements.

Socket insert
16 A, AC 250 V, DIN 49440
With plug-in terminals, polar white, glossy



Manufacturer : MERTEN
Factory number : MEG2301-0319
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • System M
    • Type
    • Use of socket
    • Colour
    • Polar white, glossy
Datasheet/manual