reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 23110444 :: Socket insert with hinged cover — System M, white

Item-No.: EL SM 23110444
€9,30
Category of goods: 1


EL SM 23110444

  • Product Description
  • Technical information
  • General
    • Modelname
    • System M
    • Type
    • Use of socket
    • Design
    • With attached lid
    • Colour
    • White, satin
    • Technology
    • Thermoplastic
  • Electrical values
    • Current
    • 16
    • Voltage
    • 250 V
    • Approval
    • DIN 49440
  • Interfaces
    • Connection
    • T0

  • Retrofit the front of QuickFlex add-on modules without disassembling the socket

  • Quick-fastening screws for claw fastening

  • Recessed claws with return spring

  • High-gloss galvanised support ring, insulated from claws


  • With claw and screw mounting

  • With plug-in terminals




Manufacturer : MERTEN
Factory number : MEG2311-0444
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • System M
    • Type
    • Use of socket
    • Design
    • With attached lid
    • Colour
    • White, satin
    • Technology
    • Thermoplastic
  • Electrical values
    • Current
    • 16
    • Voltage
    • 250 V
    • Approval
    • DIN 49440
  • Interfaces
    • Connection
    • T0
Datasheet/manual