reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 23040319 :: Socket insert, System M, with LED light

Item-No.: EL SM 23040319
Colour:

€55,20
Category of goods: 1

EL SM 23040319

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Timer socket insert
    • Colour
    • Polar white, glossy

16 A, AC 250 V, DIN 49440
Integrated increased contact protection in accordance with VDE 0620 Part 1 (child protection).

Warm-white LEDs illuminate an area below the socket. The illuminated area can be adjusted to optimal effect by moving the light exit point.

In the dark, the LED light turns on automatically and turns off again in sufficient ambient lighting. The brightness threshold can be easily set on the front, and without having to disassemble the central plate.

Moreover, the auto function can be shut off at the central plate, so that the lights remain switched off, such as when on holiday.

-With integrated QuickFlex module
-Quick-action shoulder bolts for claw fastening
-Recessed claws with return spring
-High-gloss galvanised and insulated bearing ring for the claw
With claw and screw fixing.
With plug-in terminals.
Material: thermoplastic, brilliant
Colour: polar white, glossy

Manufacturer: Merten art. no.: MEG2304-0319 or equivalent



Manufacturer : MERTEN
Factory number : MEG2304-0319
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Timer socket insert
    • Colour
    • Polar white, glossy
Datasheet/manual