reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 23010414 :: Socket insert, anthracite, System M

Item-No.: EL SM 23010414
€6,70
Category of goods: 1

EL SM 23010414

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Use of socket with earthing contact
    • Colour
    • Anthracite

From classic and simple to extravagant:
In System M, surfaces and materials can be combined to virtually infinite degrees.

The frames and rockers are easy to replace, without having to change the inserts.

This makes System M one of the most flexible switch ranges that adapts to all design requirements.

Socket insert
16 A, AC 250 V, DIN 49440

With plug-in terminals as connecting blocks in accordance with VDE 0620 Part 1

Anthracite



Manufacturer : MERTEN
Factory number : MEG2301-0414
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Use of socket with earthing contact
    • Colour
    • Anthracite
Datasheet/manual