reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME JWS :: Flush-fitted switch insert for blinds, rocker switches

Item-No.: EL ME JWS
€16,95
Category of goods: 1

EL ME JWS

  • Product Description
  • Technical information
  • General
    • Modelname
    • Atelier/M1
    • Type
    • Use of rocker switch
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A

Merten flush-fitted switch insert for blinds

Rocker switch
1-pin, 250 V, 10 A
Merten no. MEG3715-000

With mechanical reverse lock and electric locking.

Today ATELIER, tomorrow ARTEC? Thanks to the Merten universal flush-fitted inserts, this is a simple task. Changing the switch range does not mean you have to buy new inserts, too. This saves time and installation costs and opens up the option of updating the switch design in an affordable way. Please always order the cover frames and rocker switches for the corresponding insert separately.



Manufacturer : MERTEN
Factory number : MEG3715-000
Package weight : 0.058 kg
Technical information
  • General
    • Modelname
    • Atelier/M1
    • Type
    • Use of rocker switch
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A
Datasheet/manual