reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 51510000 :: Electronic switch insert


EL ME 51510000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Switching electronics insert
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 50 - 420 VA

For ohmic, inductive and capacitive loads such as light bulbs and low-voltage halogen lighting with conventional transformers.

  • With claw and screw mounting

  • With screw terminals


Functions:
  • Switches an output

  • The module determines the way in which the insert functions

  • External activation via a PlusLink input

  • Overload and short-circuit proof


Nominal voltage: 220 - 230 V AC/DC, 50/60 Hz
Switching power: 50 - 420 VA
No neutral conductor required (2-wire system)
Connection cross-section: max. 2x2.5 mm²



Manufacturer : MERTEN
Factory number : MEG5151-0000
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Switching electronics insert
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 50 - 420 VA
Datasheet/manual