reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 51400000 :: Rotary dimmer insert — for small loads, 9 - 100 W


EL ME 51400000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer insert
    • Design
    • Small load
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 9 - 100 W

For light bulbs and 230-V halogen lamps (ohmic/inductive load). (Leading edge)
For energy saving bulbs.

  • With pressure toggle switch




Manufacturer : MERTEN
Factory number : MEG5140-0000
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer insert
    • Design
    • Small load
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 9 - 100 W
Datasheet/manual