reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 51390000 :: Universal rotary dimmer insert — 20 - 600 W/VA


EL ME 51390000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer insert
    • Design
    • Universal
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 20 - 600 W

For ohmic, inductive and capacitive loads, e.g. light bulbs, dimmable coiled transformers or electronic transformers. (Leading edge or trailing edge)
The universal dimmer automatically detects the connected load. Do not connect mixed loads.

  • With pressure toggle switch




Manufacturer : MERTEN
Factory number : MEG5139-0000
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer insert
    • Design
    • Universal
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 20 - 600 W
Datasheet/manual