reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 51360000 :: Rotary dimmer insert — for capacitive load, 20 - 315 W

Item-No.: EL ME 51360000
€81,20
Category of goods: 1

EL ME 51360000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer insert
    • Design
    • Capacitive load
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 20 - 315 W
  • Interfaces
    • Connection
    • E0

For electronic transformers and light bulbs (ohmic load). (Trailing edge)
Hum-free and short-circuit proof with overload protection and bulb-friendly soft-start.

  • With pressure toggle switch




Manufacturer : MERTEN
Factory number : MEG5136-0000
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer insert
    • Design
    • Capacitive load
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 20 - 315 W
  • Interfaces
    • Connection
    • E0
Datasheet/manual