reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 51350000 :: Rotary dimmer insert — for inductive load: 60 - 1000 VA


EL ME 51350000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer insert
    • Design
    • Inductive load
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 60 - 1000 VA

For dimmable, coiled transformers, light bulbs and 230-V halogen bulbs (inductive/ohmic load). (Leading edge)

  • With pressure switch


Nominal wattage: 60 - 1000 VA
Motor load: 60 - 600 VA
Neutral conductor required



Manufacturer : MERTEN
Factory number : MEG5135-0000
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer insert
    • Design
    • Inductive load
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 60 - 1000 VA
Datasheet/manual