reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 51310000 :: Rotary dimmer insert — for ohmic load, with pressure switch, 40

SAVE21%
Item-No.: EL ME 51310000
€23,00
€18,25




EL ME 51310000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer insert
    • Design
    • Ohmic load
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 40 - 400 W

For light bulbs and 230-V halogen lamps. (Leading edge)

  • With pressure switch




Manufacturer : MERTEN
Factory number : MEG5131-0000
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • Rotary dimmer insert
    • Design
    • Ohmic load
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 40 - 400 W
Datasheet/manual