reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 43660000 :: USB power supply insert — 2 ports


EL ME 43660000

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Type
    • USB power supply insert
    • Design
    • 5 V DC / 1.4 A
  • Electrical values
    • Voltage
    • 100 - 240 V

USB 2.0 power supply with two ports for simultaneously operating/charging two USB devices with integrated batteries.

Nominal voltage: AC 100 - 240 V ± 10%, 50 - 60 Hz
Nominal current: 180 mA
Own consumption: < 0.3 W

USB ports
Output voltage: DC 5 V ± 5%
Nominal output current: 1400 mA
USB standard: 2.0



Manufacturer : MERTEN
Factory number : MEG4366-0000
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Type
    • USB power supply insert
    • Design
    • 5 V DC / 1.4 A
  • Electrical values
    • Voltage
    • 100 - 240 V
Datasheet/manual