reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT 3122 :: Vehicle switching power supply unit, DC/DC, input 12 - 24 V

Item-No.: SNT 3122
€9,75
Category of goods: 1


SNT 3122

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 1.5 - 12 VDC
    • Current
    • 1500
    • Performance
    • 24 W
    • Stabilized
    • Yes
    • Input voltage
    • 12-24 VDC
  • Interfaces
    • Connection
    • Mains
  • Measures
    • Length
    • 28.5 mm
    • Width
    • 135.5 mm
    • Height
    • 57 mm
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes

Innovation in switching power supply unit technology and with input voltages from 12 - 24 V DC, can be used in the automotive sector; with connection via the cigarette lighter socket, small consumers such as CD players, computer games, etc. can be operated with reduced battery use. The output voltage is switchable from 1.5 - 12 V DC. This adapter is equipped with an automatic circuit breaker and overload protection for short-circuit protection.

Output voltage selectable: 1.5/3.0/4.5/6.0/7.5/9.0 V DC
12.0 V DC (only with 24 V DC input)
Output current: 1500 mA DC

Supplied with set of six adapters:
Jack plugs:
2.5 mm, 3.5 mm
DC plugs:
5.0x2.1 mm, 3.5x1.35 mm, 5.5x1.5 mm, 5.5x2.5 mm



Manufacturer : GOOBAY
Factory number : 53439
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 1.5 - 12 VDC
    • Current
    • 1500
    • Performance
    • 24 W
    • Stabilized
    • Yes
    • Input voltage
    • 12-24 VDC
  • Interfaces
    • Connection
    • Mains
  • Measures
    • Length
    • 28.5 mm
    • Width
    • 135.5 mm
    • Height
    • 57 mm
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
Datasheet/manual