reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT KFZ 12V4 :: 4-way car distributor, 12 V + USB output


NT KFZ 12V4

  • Product Description
  • Technical information
  • General
    • Type
    • 4x car distributor
    • Colour
    • Black
  • Interfaces
    • Connection
    • Motor vehicle
  • Electrical values
    • Input voltage
    • 12 V DC VAC

For simultaneous operation of 4 different 12-V consumers and a USB device via a cigarette lighter socket. Includes 10 amp fuse in the plug.

• Input voltage: 12 - 13 V DC
• Output voltage: 12 V DC
• Output current: 10,000 mA
• Stabilised: Yes
• Output: 12 W
• Dimensions (L x W x H): 133 x 73 x 40 mm
• Suitable for: Euro-Norm
• Design: 4-way distributor with USB



Package weight : 0.378 kg
RoHS : conform
Technical information
  • General
    • Type
    • 4x car distributor
    • Colour
    • Black
  • Interfaces
    • Connection
    • Motor vehicle
  • Electrical values
    • Input voltage
    • 12 V DC VAC
Datasheet/manual