reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT KFZ 12V3 :: 3-way car distributor, 12 V + USB output

Item-No.: NT KFZ 12V3
€7,90
Category of goods: 0


NT KFZ 12V3

  • Product Description
  • Technical information
  • General
    • Type
    • 3x car distributor
    • Colour
    • Black
  • Interfaces
    • Connection
    • Motor vehicle
  • Electrical values
    • Input voltage
    • 12 V DC VAC

For simultaneous operation of 3 different 12-V consumers and a USB device via a cigarette lighter socket.

• Input voltage: 12 V DC
• Output voltage: 12 V DC
• Output current: 15,000 mA
• Application: KFZ
• Output: 150 W
• USB port: yes
• Output: 3x 12V DC / 12A (total)
• USB output: 1x 5 V DC /1 A
• Fuse, 15 A



Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3x car distributor
    • Colour
    • Black
  • Interfaces
    • Connection
    • Motor vehicle
  • Electrical values
    • Input voltage
    • 12 V DC VAC
Datasheet/manual