reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW 3R15GS :: ECO-friendly plug-in power supply, max 1500 mA + USB

Item-No.: MW 3R15GS
€10,95
Category of goods: 1


MW 3R15GS

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 3-12 VDC
    • Current
    • 1500
    • Performance
    • 18 W
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Measures
    • Length
    • 82 mm
    • Width
    • 52 mm
    • Height
    • 36 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 3 - 12 V DC
    • Output voltage, connection
    • multi
Output voltage: 3.0/4.5/5.0/6.0/7.5/9.0/12 V DC
Output: 18 W
Dimensions: 82 x 52 x 36 mm

These new and compact ECO-friendly power supplies meet the international standards according to CEC, MEPS, as well as the ECO-design EU directive "EuP".
The purpose of this standard is saving energy, particularly by reducing stand-by losses, as well as the reduction of carbon dioxide emissions.
Through the high energy efficiency of these switching power supplies, energy savings of up to 98% are achieved compared to conventional analogue power supplies.

Wide range input voltage: 100 - 240 V AC, 50/60 Hz
Output voltage is selected by means of a rotary switch on the underside of the power supply unit, which excludes operator errors during operation as far as possible.
Operation is displayed by an LED.

Incl. 9-piece adapter set to connect most regular devices.
Polarity reversible.

Connectors overview
- USB outlet
- 2.5 mm plug
- 3.5 mm plug
- 3.5 x 1.35 mm DC plug
- 5.0 x 2.1 mm DC plug
- 5.5 x 1.5 mm DC plug
- 5.5 x 2.5 mm DC plug
- NEW 5.5 x 2.1 mm DC plug
- NEW 4.0 x 1.7 mm DC plug



Manufacturer : MINWA
Factory number : MW 3R15GS
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 3-12 VDC
    • Current
    • 1500
    • Performance
    • 18 W
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Measures
    • Length
    • 82 mm
    • Width
    • 52 mm
    • Height
    • 36 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 3 - 12 V DC
    • Output voltage, connection
    • multi