reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APS 1000 :: Plug-in switching power supply, max. 1000 mA, EuP compliant

Item-No.: APS 1000
€13,70
Category of goods: 1


APS 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 3-12 VDC
    • Current
    • 1000
    • Performance
    • 12 W
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 3 - 12 V DC
    • Output voltage, connection
    • multi

Ansmann plug-in power supply
These compact Ansmann power supplies meet the standards of the EU's EuP green design directive.
Through the high energy efficiency of these switching power supplies, energy savings of up to 98% are achieved compared to conventional analogue power supplies.

• Including set of adapters for standard devices.
• Output voltage: 3 - 12 V DC
• Performance: 12 W
• Max. output current: 1000 mA



Manufacturer : ANSMANN
Factory number : 5111243
Package weight : 0.206 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 3-12 VDC
    • Current
    • 1000
    • Performance
    • 12 W
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 3 - 12 V DC
    • Output voltage, connection
    • multi
Datasheet/manual