reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS KFZ NAV :: ANSMANN in-car charger for navigation devices


DCDC-CarchargerNavigationuniversal-bl


Universal in-car charger for charging navigation devices. With the input voltage range of 12 - 24 V DC, the power supply unit is suitable for operation in both cars and trucks. The scope of supply of the battery charger also includes three different charging adapters to ensure compatibility with the most common navigation devices. In addition, the power supply has a built-in USB charging port, which enables you to charge USB-chargeable devices such as smartphones, tablets etc.

• Universal charging power supply for charging many navigation devices
• Charging devices in cars, trucks and caravans
• Includes 3 different adapter plugs for almost all common navigation systems
• Input voltage: 12 - 24 V DC
• Output voltage: 5V DC
• Output current: max. 2000mA



Manufacturer : ANSMANN
Factory number : 5707163
Package weight : 0.113 kg
RoHS : conform
Technical information
Datasheet/manual