reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS AC NAV :: ANSMANN charger for navigation devices

Item-No.: ANS AC NAV
€8,50
Category of goods: 0
Bargain Item!
Limited amount available.

CHP-TravelchargerNavigationunivers.-2-bl

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC panel jack, round, 2-pin

ANSMANN Navigation Universal travel charger
Compact universal charger for charging many navigation devices and mobile phones. For optimum compatibility, 3 different plug adapters are included for different navigation devices.

• Input voltage: 100 - 240 V AC
• Output current: max. 2000 mA



Manufacturer : ANSMANN
Factory number : 5109013
Package weight : 0.168 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual