reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUM SK1 ZANGE :: Crimping pliers for mini mate plug contacts

Item-No.: MUM SK1 ZANGE
€799,90
Category of goods: 1
Bargain Item!
Limited amount available.


MUM SK1 ZANGE

  • Product Description
  • Technical information
  • General
    • Type
    • Mini universal mate connector
    • Design
    • Crimping tool
  • Specials
    • Specification
    • For 0.3 - 0.89 mm²

Crimping pliers for mini universal mate multipole connector

For use in automobiles, household appliances, radio and television industry.



Manufacturer : TYCO-ELECTRONICS
Factory number : 91522-1
Package weight : 0.756 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini universal mate connector
    • Design
    • Crimping tool
  • Specials
    • Specification
    • For 0.3 - 0.89 mm²