reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUM BK1 :: Mini mate socket contacts for 0.3 - 0.89 mm²

Item-No.: MUM BK1
€0,10
Category of goods: 1


MUM BK1

  • Product Description
  • Technical information
  • General
    • Type
    • Mini universal mate connector
    • Design
    • Socket contact
    • Material
    • Tinned CuZn
    • Temperatur max.
    • -20 … +105
  • Interfaces
    • Connection
    • For AWG 22-18
  • Measures
    • Length
    • 17.1 mm
    • Cable inlet Ø
    • 0.3 - 0.89 mm
  • Electrical values
    • Approval
    • VDE, UL, CSA
    • Load limit
    • 7 A

Mini universal mate multipole connector

For use in automobiles, household appliances, radio and television industry. Mixed bushings and pins possible.

Please order contacts individually.



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0170366-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini universal mate connector
    • Design
    • Socket contact
    • Material
    • Tinned CuZn
    • Temperatur max.
    • -20 … +105
  • Interfaces
    • Connection
    • For AWG 22-18
  • Measures
    • Length
    • 17.1 mm
    • Cable inlet Ø
    • 0.3 - 0.89 mm
  • Electrical values
    • Approval
    • VDE, UL, CSA
    • Load limit
    • 7 A