reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MNL SK2 :: Mate-N-LOK plug contacts for 0.5­2.1 mm²

Item-No.: MNL SK2
€0,10
Category of goods: 1

MNL SK2

  • Product Description
  • Technical information
  • General
    • Type
    • Universal Mate-N-Lok connector
    • Design
    • Plug-in contact
    • Material
    • Tinned CuZn
    • Temperatur max.
    • -20 … +105
  • Measures
    • Length
    • 20.1 mm
    • Cable inlet Ø
    • 0.5 - 2.1 mm
  • Electrical values
    • Approval
    • VDE, UL, CSA
    • Load limit
    • 9 A

Universal Mate-N-LOK multipole connector

for free-hanging installation in automobiles, household appliances, radio and television industry.



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0926898-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal Mate-N-Lok connector
    • Design
    • Plug-in contact
    • Material
    • Tinned CuZn
    • Temperatur max.
    • -20 … +105
  • Measures
    • Length
    • 20.1 mm
    • Cable inlet Ø
    • 0.5 - 2.1 mm
  • Electrical values
    • Approval
    • VDE, UL, CSA
    • Load limit
    • 9 A
Datasheet/manual