reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MNL 4SG :: 4-pin Mate-N-LOK plug housing, 1-row

Item-No.: MNL 4SG
€0,32
Category of goods: 1 = discountable

MNL 4SG

  • Product Description
  • Technical information
  • General
    • Type
    • Universal Mate-N-Lok connector
    • Design
    • Plug housing, free-hanging
    • Pole number
    • 4
    • Assembly
    • 1-row
    • Material
    • Plastic
    • Temperatur max.
    • -20 … +105
  • Measures
    • Length
    • 27.4 mm
    • Width
    • 26.7 mm
    • Height
    • 14.7 mm
    • Content spacing
    • 6.35 mm
  • Electrical values
    • Approval
    • VDE, UL, CSA
    • Load limit
    • 250 V AC/DC
  • Implementation
    • Cable cross-section
    • 0.5 … 2.1 mm²
    • Protection class
    • UL 94 V-0 / V-2

Universal Mate-N-LOK multipole connector

for free-hanging installation in automobiles, household appliances, radio and television industry.



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0350779-4
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal Mate-N-Lok connector
    • Design
    • Plug housing, free-hanging
    • Pole number
    • 4
    • Assembly
    • 1-row
    • Material
    • Plastic
    • Temperatur max.
    • -20 … +105
  • Measures
    • Length
    • 27.4 mm
    • Width
    • 26.7 mm
    • Height
    • 14.7 mm
    • Content spacing
    • 6.35 mm
  • Electrical values
    • Approval
    • VDE, UL, CSA
    • Load limit
    • 250 V AC/DC
  • Implementation
    • Cable cross-section
    • 0.5 … 2.1 mm²
    • Protection class
    • UL 94 V-0 / V-2
Datasheet/manual