• Material

  • Temperatur max.

  • Length
    • + more - less


  • Universal Mate-N-Lok

  • page :
  •  1 - 16 of  25  items. 
 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Housing, latching

  • Pole number:

    2

  • Assembly:

    1-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    27.4 mm

  • Width:

    14.0 mm

  • Height:

    15.8 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.5 … 2.1 mm²

  • Load limit:

    250 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    6.35 mm

Weight incl.:

0.002 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Plug housing, free-hanging

  • Pole number:

    2

  • Assembly:

    1-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    27.4 mm

  • Width:

    14.0 mm

  • Height:

    14.7 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.5 … 2.1 mm²

  • Load limit:

    250 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    6.35 mm

Weight incl.:

0.002 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Housing, latching

  • Pole number:

    3

  • Assembly:

    1-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    27.4 mm

  • Width:

    20.3 mm

  • Height:

    15.8 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.5 … 2.1 mm²

  • Load limit:

    250 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    6.35 mm

Weight incl.:

0.003 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Plug housing, free-hanging

  • Pole number:

    3

  • Assembly:

    1-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    27.4 mm

  • Width:

    20.3 mm

  • Height:

    14.7 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.5 … 2.1 mm²

  • Load limit:

    250 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    6.35 mm

Weight incl.:

0.002 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Housing, latching

  • Pole number:

    4

  • Assembly:

    1-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    27.4 mm

  • Width:

    26.7 mm

  • Height:

    15.8 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.5 … 2.1 mm²

  • Load limit:

    250 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    6.35 mm

Weight incl.:

0.004 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Plug housing, free-hanging

  • Pole number:

    4

  • Assembly:

    1-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    27.4 mm

  • Width:

    26.7 mm

  • Height:

    14.7 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.5 … 2.1 mm²

  • Load limit:

    250 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    6.35 mm

Weight incl.:

0.003 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Housing, latching

  • Pole number:

    6

  • Assembly:

    2-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    27.4 mm

  • Width:

    28.5 mm

  • Height:

    14.0 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.5 … 2.1 mm²

  • Load limit:

    250 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    6.35 mm

Weight incl.:

0.005 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Plug housing, free-hanging

  • Pole number:

    6

  • Assembly:

    2-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    27.4 mm

  • Width:

    27.4 mm

  • Height:

    14.0 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.5 … 2.1 mm²

  • Load limit:

    250 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    6.35 mm

Weight incl.:

0.004 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Housing, latching

  • Pole number:

    9

  • Assembly:

    3-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    27.4 mm

  • Width:

    28.5 mm

  • Height:

    20.3 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.5 … 2.1 mm²

  • Load limit:

    250 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    6.35 mm

Weight incl.:

0.007 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Plug housing, free-hanging

  • Pole number:

    9

  • Assembly:

    3-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    27.4 mm

  • Width:

    27.4 mm

  • Height:

    20.3 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.5 … 2.1 mm²

  • Load limit:

    250 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    6.35 mm

Weight incl.:

0.006 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Socket contact

  • Material:

    Tinned CuZn

  • Temperatur max.:

    -20 … +105

  • Length:

    19.3 mm

  • Cable inlet Ø:

    0.2 - 0.8 mm

  • Approval:

    VDE, UL, CSA

  • Load limit:

    9 A

Weight incl.:

0.001 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Socket contact

  • Material:

    Tinned CuZn

  • Temperatur max.:

    -20 … +105

  • Length:

    19.3 mm

  • Cable inlet Ø:

    0.5 - 2.1 mm

  • Approval:

    VDE, UL, CSA

  • Load limit:

    9 A

Weight incl.:

0.001 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Plug-in contact

  • Material:

    Tinned CuZn

  • Temperatur max.:

    -20 … +105

  • Length:

    20.1 mm

  • Cable inlet Ø:

    0.2 - 0.8 mm

  • Approval:

    VDE, UL, CSA

  • Load limit:

    9 A

Weight incl.:

0.001 kg

 
  • Type:

    Universal Mate-N-Lok connector

  • Design:

    Plug-in contact

  • Material:

    Tinned CuZn

  • Temperatur max.:

    -20 … +105

  • Length:

    20.1 mm

  • Cable inlet Ø:

    0.5 - 2.1 mm

  • Approval:

    VDE, UL, CSA

  • Load limit:

    9 A

Weight incl.:

0.001 kg

 
  • Type:

    Mini universal mate connector

  • Design:

    Housing, latching

  • Pole number:

    2

  • Assembly:

    1-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    23.7 mm

  • Width:

    5.6 mm

  • Height:

    12.5 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.05 … 1.3 mm²

  • Load limit:

    600 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    4.14 mm

Weight incl.:

0.001 kg

 
  • Type:

    Mini universal mate connector

  • Design:

    Plug housing, free-hanging

  • Pole number:

    2

  • Assembly:

    1-row

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +105

  • Length:

    23.7 mm

  • Width:

    5.6 mm

  • Height:

    16.6 mm

  • Approval:

    VDE, UL, CSA

  • Cable cross-section:

    0.05 … 1.3 mm²

  • Load limit:

    600 V AC/DC

  • Protection class:

    UL 94 V-0 / V-2

  • Content spacing:

    4.14 mm

Weight incl.:

0.001 kg