reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSAT RT 5/1X8G :: Technisat TechniRouter 5/1x8G basic unit

Item-No.: TSAT RT 5/1X8G
€159,90
Category of goods: 0


TSAT RT 5/1X8G

  • Product Description
  • Technical information
  • General
    • Assembly
    • For 8 receivers
    • Input
    • 5
    • Output
    • 1
    • Type
    • Single-cable system
    • Technology
    • Digital
  • Electrical values
    • Decoupling
    • 45 dB
    • Frequency range
    • 47 ... 862 / 950 ... 2150 MHz
  • Specials
    • DiSEqC
    • Unicable
  • Interfaces
    • Connection
    • F type

Technisat TechniRouter 5/1x8G basic unit

The TechniRouter allows for the supply of digital satellite signals in pre-existing cable structures. As a result a digital one-cable solution is possible without programme limitations and without laying new cables. Solely and exclusively, the available sockets or distributors must be replaced by SAT-capable components.

The signal is controlled via a suitable receiver on the ground and cascade unit.

This multiswitch is used as a basic distribution device. It switches the signals of a satellite position (4 satellite IF levels) to up to 8 participants.

This TechniRouter provides 8 output channels per cable in the IF frequency range 950- 2150 MHz, on which the individual participants can receive all
digital programmes without restriction.

In the satellite range the participant lines have a high and de-skew rectified amplification. Terrestrial transmission and return path are passive and frequency linear.


REQUIREMENTS
Connection and distribution components
Aerial sockets with DC voltage transmission
Sat distributor with DC voltage transmission

Receivers
Receiver with protocol in accordance with EN 50494
TechniSat receiver (receiver, LCD digital television) with "TechniRouter-ready" labelling



Manufacturer : TECHNISAT
Factory number : 0001/3290
Package weight : 0.489 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • For 8 receivers
    • Input
    • 5
    • Output
    • 1
    • Type
    • Single-cable system
    • Technology
    • Digital
  • Electrical values
    • Decoupling
    • 45 dB
    • Frequency range
    • 47 ... 862 / 950 ... 2150 MHz
  • Specials
    • DiSEqC
    • Unicable
  • Interfaces
    • Connection
    • F type