reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZU 99-14 :: Power supply unit for Axing single-cable multi-switch

Item-No.: SZU 99-14
€43,30
Category of goods: 0


SZU 99-14

  • Product Description
  • Technical information
  • General
    • Assembly
    • For single-cable system
    • Type
    • Power supply
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Interfaces
    • Connection
    • F type
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 700 mA
    • Low-voltage connection
    • Specific

Switching power supply unit for SAT components

Input voltage: 90 - 250 V~/47 - 63 Hz
Max. Current load: 26 W
Output voltage: 18 V=/1.2 A



Manufacturer : AXING
Factory number : SZU09914
Package weight : 0.297 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • For single-cable system
    • Type
    • Power supply
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Interfaces
    • Connection
    • F type
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 700 mA
    • Low-voltage connection
    • Specific
Datasheet/manual