reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZU 60-00 :: Antenna socket programmer

Item-No.: SZU 60-00
€76,00
Category of goods: 0


SZU 60-00

  • Product Description
  • Technical information
  • General
    • Type
    • Programmer
    • Type
    • Surface mounted connector socket
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F type

Antenna socket programmer

Includes:
• 1 x quick-fix F cable, black, 1.5 m
• 1 x USB to mini USB, 2 m, black

• For programming 3-port SSD 6-xx antenna sockets


• Easy programming of the sockets using a PC/laptop with AnDoKon free programming software, see download



Manufacturer : AXING
Factory number : SZU6000
Package weight : 0.278 kg
RoHS : conform
Technical information
  • General
    • Type
    • Programmer
    • Type
    • Surface mounted connector socket
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F type