reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD 6-18 :: Programmable Unicable antenna socket

Item-No.: SSD 6-18
€22,30
Category of goods: 0


SSD 6-18

  • Product Description
  • Technical information
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 5 ... 2200 MHz
  • General
    • Type
    • Antenna socket
    • Type
    • Surface mounted connector socket
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F-Typ / IEC

3-port programmable Unicable EN 50494/JESS CATV/SAT antenna sockets

• Compatible with return channel 5–65 MHz
• Easy to install, new, improved cable entry, foldaway connection cover
• Extended F sockets
• Surface-treated

• SAT connector – connection loss: 18 dB ± 1.5 dB
• TV connector – connection loss: 20 dB ± 1.0 dB
• Radio connector – connection loss: 20 dB ± 1.5 dB
• Continuity loss (SAT/TV 2200/862 MHz): approx. 2.5 dB / 1.3 dB
• DC-continuity F socket on the trunk

• Factory blocked for 18-V-DC and 22-kHz continuous tone.
• User bands 1–16 are enabled at the factory and the aerial outlet is ready for immediate use
• One or more user bands can be assigned
• Only receivers that are set to the user band(s) will have access to programs
• Receivers with incorrect user-band settings or that are not Unicable compatible cannot interfere with the system
• SSD 6-xx makes EN-50494/JESS-compliant digital single-cable systems absolutely interference and tamper proof
• Safe and conflict-free installation in trunk circuits that cover several flats or building floors
• Easy programming of the sockets using a PC/laptop with AnDoKon free programming software, see download



Manufacturer : AXING
Factory number : SSD00618
Package weight : 0.096 kg
RoHS : conform
Technical information
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 5 ... 2200 MHz
  • General
    • Type
    • Antenna socket
    • Type
    • Surface mounted connector socket
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F-Typ / IEC