reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDS LINEAMP :: Single-cable stacker/destacker amplifier

Item-No.: SDS LINEAMP
€15,50
Category of goods: 0


SDS LINEAMP

  • Product Description
  • Technical information
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 950…3700 MHz
  • General
    • Type
    • Amplifier
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F type

Single-cable stacker/destacker LineAMP

The Invacom SDS in-line amplifier can be used as a post-amplifier in the stacker output. This raises the entire transmission level by approx. 10 dB. It can be used in any application where the total line length is greater than 30 metres. Using the SDS can extend supply lines to up to 60 metres.

• Terrestrial frequency range: 2.50 - 860 MHz (bi-directional)
• Satellite frequency range: 950 - 3700 MHz
• Gain: satellite approx. 10 dB/terrestrial approx. - 3 dB
• DiSEqC compatible
• Power supply: 10.5 volts to 21.0 volts (30 mAmps), supply via destacker



Manufacturer : GLOBAL INVACOM
Factory number : F101767
Package weight : 0.103 kg
RoHS : conform
Technical information
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 950…3700 MHz
  • General
    • Type
    • Amplifier
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F type
Datasheet/manual