reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OC STACKER :: Onecable stacker/destacker

SAVE10%
Item-No.: OC STACKER
€89,00
€79,95
Category of goods: 0

Global Invacom Onecable Stacker/Destacker

  • Product Description
  • Technical information
  • General
    • Assembly
    • For twin receiver
    • Input
    • 2
    • Output
    • 2
    • Type
    • Single-cable system
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 47 ... 2150 MHz
  • Interfaces
    • Connection
    • F type

Onecable stacker/destacker

Now also with DiSecQ support for operation on a multi-switch

• The stacker/destacker joins two coax cables to a single coax cable and can be used anywhere where a second coax cable cannot be installed.

• It is available in lengths of up to 30 metres.

• The input frequencies 1 x (950 - 2150 MHz.) and 1 x (47 - 2150 MHz.) are stacked and carried on a single coax cable within a range of 47 - 3850 Mhz.
über nur eine Koax-Leitung transportiert. At the end of the cable, the “destacker” is used to de-stack back to two coax cables.

• This makes it possible to operate two single receivers or a twin receiver without any restriction of functionality!

• It works in conjunction with twin or quad LNBs, or can be connected to a multi-switch.

• The terrestrial signal (47 - 950 MHz.) is also transmitted.

• Power is supplied to the stacker via the destacker, so only one power supply unit is required.

• Mounting options
· Stacker: wall or pole mount
· Destacker: wall mount



Manufacturer : GLOBAL INVACOM
Factory number : V06A
Package weight : 1.184 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • For twin receiver
    • Input
    • 2
    • Output
    • 2
    • Type
    • Single-cable system
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 47 ... 2150 MHz
  • Interfaces
    • Connection
    • F type
Datasheet/manual