reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURLINE UK124 :: Unicable II LNB for 24 subscribers, 40-mm feed


DURLINE UK124

  • Product Description
  • Technical information
  • Specials
    • DiSEqC
    • Unicable II
  • Implementation
    • Feed intake
    • 40 mm
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz
  • General
    • Design
    • Unicable II
    • Type
    • Single-cable LNB
    • Type
    • For 24 participants
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F type

Thanks to the latest technology, the DUR-line® UK 124 Unicable LNB allows up to 24 satellite receivers/TVs to be installed per housing unit via a single cable and at a fraction of the earlier cost.
Other outputs can be affordably spread across 2, 3, 4, 6 and 8-way distributors.

With this LNB, you are well prepared for the future.

Highlights
  • The DUR-line® UK 124 Unicable LNB allows up to 24 satellite receivers/TVs to be installed per housing unit at an affordable price via a single cable

  • Use up to 24 terminals supporting the new EN50607 protocol (also known as Unicable II or JESS)

  • 8 of the 24 terminals can also be supported by the older Unicable standard EN50494

  • The LNB can be set not only to Astra 19.2° but also to other satellites

  • The ideal and affordable complete solution for supplying signal to small and medium-sized housing units


Specifications
  • Input frequency: low band: 10.70 - 11.70 GHz; high band: 11.70 - 12.75 GHz

  • LO frequency: wide band: 10.4 GHz

  • LO stability:
    ± 1.0 MHz (max.) at 25°C
    ± 2.2 MHz (max.) at -40°C ~ +60°C

  • Amplification: 65 dB (max.)

  • Cross polarisation isolation: 20 dB (min.)

  • Image rejection: 40 dB (min.)

  • LO frequency phase noise:
    -60 dBc/Hz at 1 KHz (max.)
    -75 dBc/Hz at 10 KHz (max.)
    -95 dBc/Hz at 100 KHz (max.)

  • Operating voltage: 11.5 - 19 V

  • Power consumption (DC): 300 mA (max.)

  • Operating temperature: -30°C ~ +60°C


  • Output frequencies:
    • CH1: 1210 MHz (EN50494 + EN50607)

    • CH2: 1420 MHz (EN50494 + EN50607)

    • CH3: 1680 MHz (EN50494 + EN50607)

    • CH4: 2040 MHz (EN50494 + EN50607)

    • CH5: 1005 MHz (EN50494 + EN50607)

    • CH6: 1050 MHz (EN50494 + EN50607)

    • CH7: 1095 MHz (EN50494 + EN50607)

    • CH8: 1140 MHz (EN50494 + EN50607)

    • CH9: 1260 MHz (EN50607)

    • CH10: 1305 MHz (EN50607)

    • CH11: 1350 MHz (EN50607)

    • CH12: 1475 MHz (EN50607)

    • CH13: 1520 MHz (EN50607)

    • CH14: 1565 MHz (EN50607)

    • CH15: 1610 MHz (EN50607)

    • CH16: 1725 MHz (EN50607)

    • CH17: 1770 MHz (EN50607)

    • CH18: 1815 MHz (EN50607)

    • CH19: 1860 MHz (EN50607)

    • CH20: 1905 MHz (EN50607)

    • CH21: 1950 MHz (EN50607)

    • CH22: 1995 MHz (EN50607)

    • CH23: 2085 MHz (EN50607)

    • CH24: 2130 MHz (EN50607)




Manufacturer : DUR-LINE
Factory number : 24443
Package weight : 0.269 kg
RoHS : conform
Technical information
  • Specials
    • DiSEqC
    • Unicable II
  • Implementation
    • Feed intake
    • 40 mm
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz
  • General
    • Design
    • Unicable II
    • Type
    • Single-cable LNB
    • Type
    • For 24 participants
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F type
Datasheet/manual