reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURLINE UK102 :: Unicable LNB for 5 subscribers, 40-mm feed

Item-No.: DURLINE UK102
€39,95
Category of goods: 0

DURLINE UK102

  • Product Description
  • Technical information
  • General
    • Assembly
    • For 4 + 1 receiver
    • Output
    • 2
    • Design
    • Unicable
    • Type
    • Single-cable LNB
    • Type
    • For 5 participants
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Implementation
    • Feed intake
    • 40 mm
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz
  • Interfaces
    • Connection
    • F type

Unicable LNB for 4 subscribers on one line + 1 x additional legacy output

SKY-certified

The advantages of this Unicable LNB are the legacy and Unicable outputs.
• Using the legacy output, 1 participant can receive the complete satellite schedule using an old receiver.
• Up to 4 participants can be connected to 1 line via the Unicable output.
• The LNB provides 4 differently implemented frequency outputs. These are pre-programmed in almost all new receivers and only need to be assigned.

Further information
• Standard feed fixture 40 mm
• Legacy output amplification: typ. 55 dB
• SCR output amplification: typ. 65 dB
• SCR output frequency: 1210, 1420, 1680 and 2040 MHz
• Legacy output frequency: 950 - 2150 MHz, 14/18 volt, 22 kHz



Manufacturer : DUR-LINE
Factory number : 24448
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • For 4 + 1 receiver
    • Output
    • 2
    • Design
    • Unicable
    • Type
    • Single-cable LNB
    • Type
    • For 5 participants
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Implementation
    • Feed intake
    • 40 mm
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz
  • Interfaces
    • Connection
    • F type
Datasheet/manual