reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NYY J3X1,5 25M :: Underground cable NYY-J, 3x1.5 mm², black., 25-m ring

Item-No.: NYY J3X1,5 25M
Number of leads:

Cable length:

€22,40
Category of goods: 1 = discountable

NYY J3X1,5 25M

  • Product Description
  • Technical information
  • General
    • Type
    • (Buried) power cable
    • Number of leads
    • 3 pole
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Approval
    • According to VDE 0271
    • Load limit
    • 600 / 1000 V
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 25 m

Energy (underground) cable NYY-3Jx1.5 mm²

For use in dry and damp rooms as well as in the open in the ground and in water, in accordance with VDE 0271.

600/1000 V
Colour: black
3-core
25 metres



Package weight : 4.756 kg
RoHS : conform
Technical information
  • General
    • Type
    • (Buried) power cable
    • Number of leads
    • 3 pole
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Approval
    • According to VDE 0271
    • Load limit
    • 600 / 1000 V
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 25 m
Datasheet/manual