reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UST-40T :: Ultrasonic transmitter, Ø 16mm, H 12mm

Item-No.: UST-40T
€4,99
Category of goods: 1


UST-40T

  • Product Description
  • Technical information
  • General
    • Design
    • Transmitter
    • Type
    • Ultrasonic sensor
  • Measures
    • Height
    • 12.0 mm
    • Ø
    • 16.0 mm
  • Specials
    • Specification
    • For 40 kHz

The ultrasonic ceramic transmitter is for the 40 KHz range and has a range of 15 metres in conjunction with the UST-40R.

Diameter: 16 mm
Height: 12 mm
Range (in conjunction with UST-40R): 15 m



Package weight : 0.0027 kg
RoHS : conform
Technical information
  • General
    • Design
    • Transmitter
    • Type
    • Ultrasonic sensor
  • Measures
    • Height
    • 12.0 mm
    • Ø
    • 16.0 mm
  • Specials
    • Specification
    • For 40 kHz
Datasheet/manual