reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A-18P20 :: Ultrasonic sensor, > 106 dB, > -74 dB

Item-No.: A-18P20
€6,60
Category of goods: 1

A-18P20

  • Product Description
  • Technical information
  • General
    • Assembly
    • Print connections
    • Design
    • Transmitter/receiver
    • Temperature range
    • -40 ... +85
    • Type
    • Ultrasonic sensor
  • Measures
    • Height
    • 12.0 mm
    • Ø
    • 18.0 mm
  • Specials
    • Specification
    • > 106 dB / > -74 dB

Ultrasonic sensor, transmitting and receiving, print connections

The A-18P20 ultrasonic sensor of the EKULIT series is characterised by high performance and durability. The A-18P20 is used in many applications.



Manufacturer : EKULIT
Factory number : 700620
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Print connections
    • Design
    • Transmitter/receiver
    • Temperature range
    • -40 ... +85
    • Type
    • Ultrasonic sensor
  • Measures
    • Height
    • 12.0 mm
    • Ø
    • 18.0 mm
  • Specials
    • Specification
    • > 106 dB / > -74 dB
Datasheet/manual