reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULTRA REINIGER :: 0.5l universal concentrate for ultrasonic cleaners

Item-No.: ULTRA REINIGER
€16,60
Category of goods: 0

ULTRA REINIGER

  • Product Description
  • Technical information
  • General
    • Type
    • Universal concentrate
    • Design
    • For ultrasonic cleaner
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H226, H318
    • P-statements
    • P210, P233, P260, P280, P305, P351, P338, P313
    • UN-number
    • UN1987
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN1987
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • 366

0.5 litre universal concentrate for
glasses as well as gold and silver jewellery.
Not for contact lenses!
  • GHS02GHS05
  • Hazard statements

    H226Flammable liquid and vapour.

    H318Causes serious eye damage.

  • Safety instructions

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P233Keep container tightly closed.

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P305IF IN EYES: see safety data sheet

    P313Get medical advice/attention.

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.


    For further information see Safety Data Sheet.



Manufacturer : EMAG
Factory number : EM-080
Package weight : 0.55 kg
Technical information
  • General
    • Type
    • Universal concentrate
    • Design
    • For ultrasonic cleaner
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H226, H318
    • P-statements
    • P210, P233, P260, P280, P305, P351, P338, P313
    • UN-number
    • UN1987
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN1987
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • 366
Datasheet/manual