reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JPL SEA CLEAN2 :: Sea Clean 2 cleaning concentrate

Item-No.: JPL SEA CLEAN2
€18,40




JPL SEA CLEAN2

  • Product Description
  • Technical information
  • General
    • Type
    • Universal concentrate
  • Implementation
    • Content
    • 1000 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H319
    • P-statements
    • P305 + P351 + P 338, P102
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

SEA CLEAN 2 concentrate
Ultrasonic cleaning concentrate with enhanced cleaning power

  • Natural cleaning solution

  • Contains natural, renewable materials

  • Newly developed formula with special additive for enhanced cleaning power

  • For cleaning and degreasing assembled and disassembled objects

  • Cleans tarnished jewellery, coins and metal and helps to remove stubborn dirt, rust and soot

  • Designed for use in ultrasonic cleaners

  • Easy to use — simply mix with warm water

  • Used by professionals




Manufacturer : JPL
Factory number : SEA CLEAN 2
Package weight : 1.36 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal concentrate
  • Implementation
    • Content
    • 1000 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H319
    • P-statements
    • P305 + P351 + P 338, P102
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual