reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ JC50 :: HQ ultrasonic cleaner, 610 ml


HQ JC50

  • Product Description
  • Technical information
  • General
    • Type
    • Ultrasonic cleaner
  • Implementation
    • Capacity
    • 0.61 Liter
  • Electrical values
    • Performance
    • 35 W
  • Specials
    • Specification
    • 42 KHz cleaning frequency
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Mains cable is permanently installed

Clean your jewellery with this ultrasonic cleaning unit.

  • The bath vibrates at 42,000 Hz, which ensures that everything is carefully cleaned of dust and dirt

  • Simply place your jewellery in the 610 ml container and turn the device on

  • Even difficult corners are spotlessly clean

  • A digital timer allows you to set cleaning time of 1 to 8 minutes

  • You can see your jewellery while cleaning thanks to the transparent cover and blue light

  • Keep your precious jewellery, glasses, coins etc. clean and shiny




Manufacturer : HQ
Factory number : JC50
Package weight : 1.285 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultrasonic cleaner
  • Implementation
    • Capacity
    • 0.61 Liter
  • Electrical values
    • Performance
    • 35 W
  • Specials
    • Specification
    • 42 KHz cleaning frequency
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Mains cable is permanently installed
Datasheet/manual