reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMMI 40 HC :: EMAG ultrasonic cleaner Emmi 40 HC

Item-No.: EMMI 40 HC
€463,90
Category of goods: 0


EMMI 40 HC

  • Product Description
  • Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
  • Implementation
    • Capacity
    • 4 Liter
  • Electrical values
    • Performance
    • 490 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Low-voltage input
    • C14 - cold device socket (m)

Universal ultrasonic cleaner for cleaning in laboratories and workshops.

The Emmi 40 HC universal ultrasonic sensor cleaner is the largest in its series. It holds four litres and is equipped with a drain valve.

Our cleaner and cleaning concentrates have proven themselves over the years in laboratories, in opticians and in automotive workshops. The Emmi 40HC is ideally suited for cleaning glasses and glasses parts, engine parts, chains, carburettors, weaponry parts, die-cast parts on conveyor belts, rollers and more.

Depending on the degree of soiling, the long-lasting cleaning takes 15 to 90 minutes.

• Tank capacity: 4 litres
• Ultrasonic power: max. 250 W
• Ultrasonic power regulator: 50/75/100%
• Heating output: 300 W
• Heater regulator: 30 - 85°C
• Tank inner dimensions (L x W x H): 300 x 155 x 100 mm
• Device external dimensions (L x W x H): 325 x 175 x 230 mm
• Basket inner dimensions (L x W x H): 260 x 125 x 60 mm
• Basket mesh width: 6 mm
• Timer: 1 - 60 minutes/continuous operation



Manufacturer : EMAG
Factory number : EMMI 40 HC
Package weight : 6.913 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
  • Implementation
    • Capacity
    • 4 Liter
  • Electrical values
    • Performance
    • 490 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Low-voltage input
    • C14 - cold device socket (m)
Datasheet/manual