reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMMI 20 HC :: EMAG ultrasonic cleaner Emmi 20 HC

Item-No.: EMMI 20 HC
€262,40
Category of goods: 0


EMMI 20 HC

  • Product Description
  • Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
  • Implementation
    • Capacity
    • 2 Liter
  • Electrical values
    • Performance
    • 350 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Low-voltage input
    • C14 - cold device socket (m)
The Emmi 20 HC is the smallest cleaner in this series of universal ultrasonic cleaners.

The universal ultrasonic cleaners for cleaning in laboratories, in practice, in studios and in workshops — our cleaners guarantee professional quality.

The Emmi 20 HC has proven itself in everyday life and is ideally suited for cleaning glasses and glasses parts, engine parts, chains, carburettors, weaponry parts, die-cast parts on conveyor belts, rollers and more.

Depending on the degree of soiling, the long-lasting cleaning takes just 15 to 90 minutes.

• Tank capacity: 2 litres
• Ultrasonic power: max. 150 W
• Ultrasonic power regulator: 50/75/100%
• Heating output: 200 W
• Heater regulator: 20 - 85°C
• Tank inner dimensions (L x W x H): 230 x 118 x 80 mm
• Device external dimensions (L x W x H): 260 x 150 x 210 mm
• Basket inner dimensions (L x W x H): 205 x 100 x 50 mm
• Basket mesh width: 6 mm diameter
• Timer: 1 - 60 minutes/continuous operation



Manufacturer : EMAG
Factory number : EMMI 20 HC
Package weight : 4.624 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
  • Implementation
    • Capacity
    • 2 Liter
  • Electrical values
    • Performance
    • 350 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Low-voltage input
    • C14 - cold device socket (m)
Datasheet/manual