reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMMI 12 HC :: EMAG ultrasonic cleaner Emmi 12 HC

Item-No.: EMMI 12 HC
€218,50
Category of goods: 0


EMMI 12 HC

  • Product Description
  • Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
  • Implementation
    • Capacity
    • 1.2 Liter
  • Electrical values
    • Performance
    • 280 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Low-voltage input
    • C14 - cold device socket (m)

The Emmi 12 HC is the latest development in this series of universal ultrasonic cleaners. After the Emmi 20 HC, it is the smallest cleaner in the series.

The Emmi 12 HC holds 1.2 litres and is ideally suited for cleaning in laboratories, in practice, in studios and in workshops. It cleans glasses and glasses parts, chains, weaponry parts and much more.

• Stainless steel enclosure

• Tank capacity: 1.2 litres
• Ultrasonic power: max. 80 W
• Ultrasonic power regulator: 50/75/100%
• Ultrasonic converter: 2x 40 W
• Heating output: 200 W
• Heater regulator: 20 - 80°C
• Tank inner dimensions (L x W x H): 200 x 100 x 70 mm
• Device external dimensions (L x W x H): 225 x 125 x 170 mm
• Timer: 1 - 60 minutes/continuous operation
• Suitable for continuous operation



Manufacturer : EMAG
Factory number : EMMI 12HC
Package weight : 4.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
  • Implementation
    • Capacity
    • 1.2 Liter
  • Electrical values
    • Performance
    • 280 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Low-voltage input
    • C14 - cold device socket (m)
Datasheet/manual