reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB BG-KV :: USB plug, series B, straight, length 19.3mm

Item-No.: USB BG-KV
€0,21
Category of goods: 1 = discountable

USB BG-KV

  • Product Description
  • Technical information
  • General
    • Assembly
    • Plug, straight
    • Design
    • Pre-assembled version
    • Type
    • USB connector
  • Measures
    • Height
    • 8 mm
    • Length
    • 30.3 mm
    • Width
    • 7.26 mm
  • Specials
    • Specification
    • Series B

USB-Konfektionsstecker, straight



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Plug, straight
    • Design
    • Pre-assembled version
    • Type
    • USB connector
  • Measures
    • Height
    • 8 mm
    • Length
    • 30.3 mm
    • Width
    • 7.26 mm
  • Specials
    • Specification
    • Series B
Datasheet/manual