reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB AG-KOM :: USB plug, series A, straight, incl. hood

Item-No.: USB AG-KOM
€0,24
Category of goods: 1

USB AG-KOM

  • Product Description
  • Technical information
  • General
    • Assembly
    • Plug, straight
    • Colour
    • Grey
    • Design
    • Pre-assembled version
    • Pole number
    • 4
    • Type
    • USB connector, incl. cover
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Height
    • 4.4 mm
    • Length
    • 36.5 mm
    • Width
    • 11.8 mm
  • Specials
    • Specification
    • Series A

USB assembly plug

• Series A
• Solder version
• Straight
• Incl. hood
• Housing colour: grey
• Without contact protective cap



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Plug, straight
    • Colour
    • Grey
    • Design
    • Pre-assembled version
    • Pole number
    • 4
    • Type
    • USB connector, incl. cover
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Height
    • 4.4 mm
    • Length
    • 36.5 mm
    • Width
    • 11.8 mm
  • Specials
    • Specification
    • Series A
Datasheet/manual